TPS61006DGS

Texas Instruments
595-TPS61006DGS
TPS61006DGS

Mfr.:

Description:
Switching Voltage Regulators 3.3V 100mA Boost A 5 95-TPS61006DGSR A 5 A 595-TPS61006DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
1.1 A
1 Output
800 mV
3.3 V
163 uA
360 kHz to 840 kHz
- 40 C
+ 85 C
TPS61006
Tube
Brand: Texas Instruments
Development Kit: TPS61006EVM-156
Load Regulation: 0.25 %
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Step-Up Converter
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 282 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,42 € 44,20 €
3,78 € 94,50 €
3,62 € 289,60 €
3,56 € 854,40 €
3,45 € 1 932,00 €
3,41 € 3 546,40 €
3,37 € 8 627,20 €