TPS61020DRCR

Texas Instruments
595-TPS61020DRCR
TPS61020DRCR

Mfr.:

Description:
Switching Voltage Regulators Adj 1.5A Switch Hi-E ff Boost Cnvrtr A 5 A 595-TPS61020DRCRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
1.8 V to 5.5 V
1.5 A
1 Output
900 mV
6.5 V
1 mA
600 kHz
- 40 C
+ 85 C
TPS61020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61020EVM-025
Input Voltage: 900 mV to 6.5 V
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17 937
Expected 02/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,35 € 2,35 €
1,75 € 17,50 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,33 € 665,00 €
1,26 € 1 260,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3 660,00 €
1,20 € 7 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,36 €
Min:
1

Similar Product

Texas Instruments TPS61020DRCRG4
Texas Instruments
Switching Voltage Regulators Adj 1.5A Switch Hi-E ff Boost Cnvrtr ALT ALT 595-TPS61020DRCR