TPS61031PWPR

Texas Instruments
595-TPS61031PWPR
TPS61031PWPR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3.3-V Output 1-A Boo st Converter A 595- A 595-TPS61031PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Boost
3.3 V
4 A
1 Output
1.8 V
5.5 V
1 mA
600 kHz
- 40 C
+ 85 C
TPS61031
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61031EVM-208
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 542

Stock:
3 542 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,87 € 3,87 €
2,93 € 29,30 €
2,70 € 67,50 €
2,44 € 244,00 €
2,33 € 582,50 €
2,32 € 1 160,00 €
2,18 € 2 180,00 €
Full Reel (Order in multiples of 2000)
2,12 € 4 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.