TPS61097A-33DBVT

Texas Instruments
595-TPS61097A-33DBVT
TPS61097A-33DBVT

Mfr.:

Description:
Switching Voltage Regulators 0.9Vin 3.3Vout Boost Cnvtr A 595-TPS6109 A 595-TPS61097A-33DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
3.3 V
400 mA
1 Output
900 mV
5.5 V
5 uA
Adjustable
- 40 C
+ 85 C
TPS61097A3
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 900 mV to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 7 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: DC/DC Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,79 € 17,90 €
1,63 € 40,75 €
1,47 € 147,00 €
Full Reel (Order in multiples of 250)
1,38 € 345,00 €
1,31 € 655,00 €
1,26 € 1 260,00 €
1,25 € 3 125,00 €
1,22 € 6 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,03 €
Min:
1

Similar Product

Texas Instruments TPS61097A-33DBVR
Texas Instruments
Switching Voltage Regulators 0.9Vin 3.3Vout Boost Cnvtr A 595-TPS6109 A 595-TPS61097A-33DBVT