TPS61175PWP

Texas Instruments
595-TPS61175PWP
TPS61175PWP

Mfr.:

Description:
Switching Voltage Regulators 3A High Vltg Boost C onverter A 595-TPS6 A 595-TPS61175PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Boost
2.9 V to 38 V
3.8 A
1 Output
2.9 V
18 V
3.5 mA
2.2 MHz
- 40 C
+ 85 C
TPS61175
Tube
Brand: Texas Instruments
Input Voltage: 2.9 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,33 € 33,30 €
2,87 € 71,75 €
2,76 € 248,40 €
2,64 € 712,80 €
2,55 € 1 377,00 €
2,49 € 2 689,20 €
2,45 € 5 292,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,86 €
Min:
1

Similar Product

Texas Instruments TPS61175PWPR
Texas Instruments
Switching Voltage Regulators 3A High Vltg Boost C onverter A 595-TPS6 A 595-TPS61175PWP