TPS61202DRCR

Texas Instruments
595-TPS61202DRCR
TPS61202DRCR

Mfr.:

Description:
Switching Voltage Regulators 0.3V In Vltg Boost A 595-TPS61202DRCT A A 595-TPS61202DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
5 V
1.35 A
1 Output
300 mV
5.5 V
165 uA
1.65 MHz
- 40 C
+ 85 C
TPS61202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61202EVM-179
Input Voltage: 300 mV to 5.5 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 300 mV
Type: Voltage Converter
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1 831

Stock:
1 831 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,90 € 19,00 €
1,75 € 43,75 €
1,57 € 157,00 €
1,48 € 370,00 €
1,45 € 725,00 €
1,41 € 1 410,00 €
Full Reel (Order in multiples of 3000)
1,33 € 3 990,00 €
1,29 € 7 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,99 €
Min:
1

Similar Product

Texas Instruments TPS61202DRCT
Texas Instruments
Switching Voltage Regulators 0.3V In Vltg Boost A 595-TPS61202DRCR A A 595-TPS61202DRCR