TPS61220DCKT

Texas Instruments
595-TPS61220DCKT
TPS61220DCKT

Mfr.:

Description:
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Cnvrtr A 595-TP A 595-TPS61220DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SC-70-6
Boost
1.8 V to 6 V
400 mA
1 Output
700 mV
5.5 V
1 mA
2 MHz
- 40 C
+ 85 C
TPS61220
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61220EVM-319
Input Voltage: 700 mV to 5.5 V
Operating Supply Current: 5 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6122x Step-Up Converters

The Texas Instruments TPS6122x Step-Up Converters in a 6-pin SC-70 package provide a power-supply solution for products powered by a battery. The TI TPS6122x features up to 95% efficiency at typical operating conditions, 5.5 µA Quiescent Current, and Startup Into Load at 0.7V to 5.5V. The TI TPS6122x converter can be switched off by a featured enable pin. While being switched off, battery drain is minimized.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,01 € 10,10 €
0,92 € 23,00 €
0,821 € 82,10 €
Full Reel (Order in multiples of 250)
0,771 € 192,75 €
0,741 € 370,50 €
0,733 € 733,00 €
0,686 € 1 715,00 €
0,671 € 3 355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments TPS61220DCKR
Texas Instruments
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Cnvrtr A 595-TP A 595-TPS61220DCKT