TPS61230DRCR

Texas Instruments
595-TPS61230DRCR
TPS61230DRCR

Mfr.:

Description:
Switching Voltage Regulators Boost Converter A 59 5-TPS61230DRCT A 59 A 595-TPS61230DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
2.5 V to 5.5 V
5 A
1 Output
2.3 V
5.5 V
1 mA
2 MHz
- 40 C
+ 85 C
TPS61230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 8 641

Stock:
8 641 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 380
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,05 € 20,50 €
1,87 € 46,75 €
1,69 € 169,00 €
1,59 € 397,50 €
Full Reel (Order in multiples of 3000)
1,59 € 4 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,26 €
Min:
1

Similar Product

Texas Instruments TPS61230DRCT
Texas Instruments
Switching Voltage Regulators HE Sync Boost Conver ter A 595-TPS61230D A 595-TPS61230DRCR