TPS61251DSGR

Texas Instruments
595-TPS61251DSGR
TPS61251DSGR

Mfr.:

Description:
Switching Voltage Regulators 3.5MHz1.5A Current L imit92% Eff Boost A A 595-TPS61251DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Boost
3 V to 6.5 V
1.5 A
1 Output
2.3 V
6 V
165 uA
3.5 MHz
- 40 C
+ 85 C
TPS61251
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61251EVM-517
Input Voltage: 2.3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator and Controller - IC
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 05/11/2026
3 000
Expected 26/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
0,929 € 929,00 €
Full Reel (Order in multiples of 3000)
0,894 € 2 682,00 €
0,857 € 5 142,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1

Similar Product

Texas Instruments TPS61251DSGT
Texas Instruments
Switching Voltage Regulators 3.5MHz1.5A Current L imit92% Eff Boost A A 595-TPS61251DSGR