TPS61253YFFT

Texas Instruments
595-TPS61253YFFT
TPS61253YFFT

Mfr.:

Description:
Switching Voltage Regulators 3.5MHz Hi Eff Step- Up Converter A 595-T A 595-TPS61253YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
5 V
3.6 A
1 Output
2.65 V
4.85 V
165 uA
3.5 MHz
- 40 C
+ 85 C
TPS61253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61253EVM-766
Input Voltage: 2.65 V to 4.85 V
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 356

Stock:
1 356 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,08 € 10,80 €
0,98 € 24,50 €
0,886 € 88,60 €
Full Reel (Order in multiples of 250)
0,802 € 200,50 €
0,771 € 385,50 €
0,741 € 1 852,50 €
0,725 € 3 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments TPS61253YFFR
Texas Instruments
Switching Voltage Regulators 3.5MHz Hi Eff Step- Up Converter A 595-T A 595-TPS61253YFFT