TPS61261DRVR

Texas Instruments
595-TPS61261DRVR
TPS61261DRVR

Mfr.:

Description:
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Converter A 595 A 595-TPS61261DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
3.3 V
700 mA
1 Output
800 mV
4 V
163 uA
2.5 MHz
- 40 C
+ 85 C
TPS61261
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61261EVM-208
Input Voltage: 800 mV to 4 V
Moisture Sensitive: Yes
Operating Supply Current: 29 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,807 € 8,07 €
0,735 € 18,38 €
0,657 € 65,70 €
0,619 € 154,75 €
0,596 € 298,00 €
0,578 € 578,00 €
Full Reel (Order in multiples of 3000)
0,573 € 1 719,00 €
0,56 € 3 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments TPS61261DRVT
Texas Instruments
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Converter A 595 A 595-TPS61261DRVR