TPS61300YFFT

Texas Instruments
595-TPS61300YFFT
TPS61300YFFT

Mfr.:

Description:
LED Lighting Driver ICs 1.5A/4.1A Mult LED C amera Flash Driver A 595-TPS61300YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
1.5 A
DSBGA-20
5.5 V
2.5 V
2 MHz
TPS61300
- 40 C
+ 85 C
Load Disconnect During Shutdown
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 8 mA
Input Voltage: 2.5 V to 5.5 V
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 700 uA
Type: Inductive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,24 € 22,40 €
2,06 € 51,50 €
1,84 € 184,00 €
Full Reel (Order in multiples of 250)
1,70 € 425,00 €
1,65 € 1 650,00 €
1,63 € 4 075,00 €
1,61 € 8 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.