TPS62003DGS

Texas Instruments
595-TPS62003DGS
TPS62003DGS

Mfr.:

Description:
Switching Voltage Regulators 1.2V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62003DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
1.2 V
600 mA
1 Output
2 V
5.5 V
1 mA
750 kHz
- 40 C
+ 85 C
TPS62003
Tube
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
1,94 € 19,40 €
1,62 € 40,50 €
1,54 € 123,20 €
1,48 € 355,20 €
1,44 € 806,40 €
1,35 € 1 404,00 €
1,32 € 3 379,20 €
1,29 € 6 501,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1

Similar Product

Texas Instruments TPS62003DGSR
Texas Instruments
Switching Voltage Regulators 1.2V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62003DGS