TPS62004DGS

Texas Instruments
595-TPS62004DGS
TPS62004DGS

Mfr.:

Description:
Voltage Regulators - Switching Regulators 1.5V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62004DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
1.5 V
600 mA
1 Output
2 V
5.5 V
1 mA
750 kHz
- 40 C
+ 85 C
TPS62004
Tube
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.6 %
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,88 € 18,80 €
1,50 € 37,50 €
1,42 € 113,60 €
1,36 € 326,40 €
1,33 € 6 703,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,20 €
Min:
1

Similar Product

Texas Instruments TPS62004DGSR
Texas Instruments
Switching Voltage Regulators 1.5V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62004DGS