TPS62020DGQ

Texas Instruments
595-TPS62020DGQ
TPS62020DGQ

Mfr.:

Description:
Switching Voltage Regulators Adj 600mA Hi-Eff Ste p-Down A 595-TPS620 A 595-TPS62020DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
700 mV to 6 V
600 mA
1 Output
2.5 V
6 V
266 uA
1.25 MHz
- 40 C
+ 85 C
TPS62020
Tube
Brand: Texas Instruments
Development Kit: TPS62020EVM-019
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,70 € 17,00 €
1,42 € 35,50 €
1,26 € 100,80 €
1,21 € 290,40 €
1,17 € 655,20 €
1,14 € 1 185,60 €
1,12 € 2 867,20 €
1,09 € 5 493,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Texas Instruments TPS62020DGQR
Texas Instruments
Switching Voltage Regulators Adj 600mA Hi-Eff Ste p-Down A 595-TPS620 A 595-TPS62020DGQ