TPS62040DGQ

Texas Instruments
595-TPS62040DGQ
TPS62040DGQ

Mfr.:

Description:
Voltage Regulators - Switching Regulators Adj 1.2A Hi-Eff Step -Down A 595-TPS6204 A 595-TPS62040DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
700 mV to 6 V
1.2 A
1 Output
2.5 V
6 V
266 uA
1.25 MHz
- 40 C
+ 85 C
TPS62040
Tube
Brand: Texas Instruments
Development Kit: TPS62040EVM-229
Input Voltage: 2.5 V to 6 V
Load Regulation: 0 % / mA
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 275

Stock:
6 275 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,51 € 15,10 €
1,45 € 36,25 €
1,30 € 104,00 €
1,28 € 307,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,66 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,19 €
Min:
1

Similar Product

Texas Instruments TPS62040DGQR
Texas Instruments
Switching Voltage Regulators Adj 1.2A Hi-Eff Step -Down A 595-TPS6204 A 595-TPS62040DGQ