TPS6213013AQRGTTQ1

Texas Instruments
595-S6213013AQRGTTQ1
TPS6213013AQRGTTQ1

Mfr.:

Description:
Switching Voltage Regulators 3V - 17V 3A AUTOMOTI VE Step-Down Conver A 595-S6213013AQRGTRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
1.3 V
3 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
AEC-Q100
TPS6213013A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62130EVM-505
Input Voltage: 3 V to 17 V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step-Down Converter
Unit Weight: 23,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6213XA-Q1 Step-Down Converters

Texas Instruments TPS6213XA-Q1 Step-Down Converters are easy-to-use synchronous converters optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors. This feature also provides a fast transient response as well as high output-voltage accuracy through the use of the DCS-Control™ topology. With a wide operating input-voltage range of 3 to 17V these are ideally suited for systems powered from intermediate bus power rails. The TPS6213XA-Q1 supports up to 3A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable and open-drain power-good pins.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
Full Reel (Order in multiples of 250)
1,75 € 437,50 €
1,71 € 855,00 €
1,69 € 1 690,00 €
1,68 € 4 200,00 €
1,66 € 8 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,01 €
Min:
1

Similar Product

Texas Instruments TPS6213013AQRGTRQ1
Texas Instruments
Switching Voltage Regulators 3V - 17V 3A AUTOMOTI VE Step-Down Conver A 595-S6213013AQRGTTQ1