TPS62134ARGTT

Texas Instruments
595-TPS62134ARGTT
TPS62134ARGTT

Mfr.:

Description:
Switching Voltage Regulators 17-V Input Step-Down Converter A 595-TPS A 595-TPS62134ARGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
850 mV to 975 mV
3.2 A
1 Output
3 V
17 V
1 MHz
- 40 C
+ 85 C
TPS62134A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62134AEVM-595
Input Voltage: 3 V to 17 V
Load Regulation: 0.01 %/A
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step-Down DC-DC Converter
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62134x Synchronous Step-Down DC-DC Converters

Texas Instruments TPS62134x Synchronous Step-Down DC-DC Converters are easy to use and are compatible with Intel Skylake platform applications such as Ultrabooks™ and notebooks. The high performance DCS-Control™ architecture provides fast transient response as well as high output voltage accuracy. These devices have a wide operating input-voltage range of 3 to 17V. They are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. Each device has a low-power mode where the output voltage is reduced by using the LPM pin. In addition, these devices support dynamic output-voltage change by using the VIDx pins. The LPM and VIDx pins help the system minimize power consumption in different operating modes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
Full Reel (Order in multiples of 250)
1,36 € 340,00 €
1,29 € 645,00 €
1,25 € 1 250,00 €
1,24 € 3 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.