TPS62135RGXR

Texas Instruments
595-TPS62135RGXR
TPS62135RGXR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 4.0A Step-Down Converter with 1% a A 595-TPS62135RGXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-11
Buck
800 mV to 12 V
3.5 A
1 Output
3 V
17 V
18 uA
2.5 MHz
- 40 C
+ 125 C
TPS62135
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62135EVM-698
Input Voltage: 3 V to 17 V
Load Regulation: 0.05 %/A
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step-Down Converter
Unit Weight: 13,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62135/TPS621351 Step-Down Converters

Texas Instruments TPS62135/TPS621351 Step-Down Converters are high efficiency and easy to use synchronous step-down DC-DC converters, based on the DCS-Control™ Topology. The device has a wide input voltage range of 3V to 17V which makes them suitable for multi-cell Li-Ion as well as 12V intermediate supply rails. Each device provides 3.5A continuous output current. The TPS62135 automatically enters Power Save Mode at light loads to maintain high efficiency across the whole load range. With that, these are well suited for applications that require connected standby performance, like ultra-low-power computers. With the MODE pin set to low, the switching frequency of the device is adapted automatically based on the input and output voltage. This technique is called Automatic Efficiency Enhancement (AEE™) and maintains high conversion efficiency over the whole operation range. It provides a 1% output-voltage accuracy in PWM mode and therefore enables the design of a power supply with high output-voltage accuracy.
Learn more

In Stock: 13 211

Stock:
13 211 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,21 € 121,00 €
1,14 € 285,00 €
1,11 € 555,00 €
1,08 € 1 080,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,40 €
Min:
1

Similar Product

Texas Instruments TPS62135RGXT
Texas Instruments
Switching Voltage Regulators 3-17V 3.5A Step-Dow n Converter A 595-TP A 595-TPS62135RGXR