TPS62203DBVT

Texas Instruments
595-TPS62203DBVT
TPS62203DBVT

Mfr.:

Description:
Switching Voltage Regulators 3.3V Out Hi-Eff Step -Down Converter A 5 A 595-TPS62203DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
3.3 V
300 mA
1 Output
2.5 V
6 V
1 mA
1 MHz
- 40 C
+ 85 C
TPS62203
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62203EVM-211
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.0014 % / mA
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
1 250
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,14 € 11,40 €
1,04 € 26,00 €
0,92 € 92,00 €
Full Reel (Order in multiples of 250)
0,86 € 215,00 €
0,816 € 408,00 €
0,788 € 788,00 €
0,777 € 1 942,50 €
0,77 € 3 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1