TPS62230DRYT

Texas Instruments
595-TPS62230DRYT
TPS62230DRYT

Mfr.:

Description:
Switching Voltage Regulators 3 MHz Ultra Small St ep Down Converter A A 595-TPS62230DRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2.5 V
500 mA
1 Output
2.05 V
6 V
1 mA
3 MHz
- 40 C
+ 125 C
TPS62230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.05 V to 6 V
Operating Supply Current: 22 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6223x Ultra Small Step-Down Converter

Texas Instruments TPS6223x Ultra-Small Step-Down Converter is a high-frequency, synchronous, step-down DC-DC converter optimized for battery-powered portable applications. These devices support up to 500mA output current and allow the use of tiny and low-cost chip inductors and capacitors. With a wide input voltage range of 2.05V to 6V, the devices support applications powered by Li-Ion batteries with an extended voltage range. The minimum input voltage of 2.05V allows the device to operate from Li-primary or two alkaline batteries. Different fixed output voltage versions are available from 1.0V to 3.3V. The TPS6223x series features a switching frequency of up to 3.8MHz. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads. The Texas Instruments TPS6223x automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
485
Expected 18/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
0,98 € 9,80 €
0,894 € 22,35 €
0,802 € 80,20 €
Full Reel (Order in multiples of 250)
0,781 € 195,25 €
0,736 € 368,00 €
0,71 € 710,00 €
0,685 € 1 712,50 €
0,683 € 3 415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments TPS62230DRYR
Texas Instruments
Switching Voltage Regulators 3 MHz Ultra Small St ep Down Converter A A 595-TPS62230DRYT