TPS622310DRYR

Texas Instruments
595-TPS622310DRYR
TPS622310DRYR

Mfr.:

Description:
Switching Voltage Regulators 3MHz 500mA Step- Dow n Converter A 595-T A 595-TPS622310DRYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2.3 V
500 mA
1 Output
2.05 V
6 V
3 MHz
- 40 C
+ 125 C
TPS62230
Reel
Brand: Texas Instruments
Input Voltage: 2.05 V to 6 V
Operating Supply Current: 22 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6223x Ultra Small Step-Down Converter

Texas Instruments TPS6223x Ultra-Small Step-Down Converter is a high-frequency, synchronous, step-down DC-DC converter optimized for battery-powered portable applications. These devices support up to 500mA output current and allow the use of tiny and low-cost chip inductors and capacitors. With a wide input voltage range of 2.05V to 6V, the devices support applications powered by Li-Ion batteries with an extended voltage range. The minimum input voltage of 2.05V allows the device to operate from Li-primary or two alkaline batteries. Different fixed output voltage versions are available from 1.0V to 3.3V. The TPS6223x series features a switching frequency of up to 3.8MHz. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads. The Texas Instruments TPS6223x automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,524 € 2 620,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments TPS622310DRYT
Texas Instruments
Switching Voltage Regulators 3MHz 500mA Step- Dow n Converter A 595-T A 595-TPS622310DRYR