TPS62740DSST

Texas Instruments
595-TPS62740DSST
TPS62740DSST

Mfr.:

Description:
Switching Voltage Regulators 360-nA Iq SD Cnvtr w / Intg Load Switch A 595-TPS62740DSSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1.8 V to 3.3 V
300 mA
1 Output
2.2 V
5.5 V
360 nA
2 MHz
- 40 C
+ 85 C
TPS62740
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.2 V to 5.5 V
Operating Supply Current: 300 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Type: Step-Down Converter
Unit Weight: 13,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS62740/TPS62742 360nA IQ Step-Down Converter

Texas Instruments TPS62740/TPS62742 360nA IQ Step-Down Converter is a step-down converter that features a typical 360nA quiescent current and operating with a tiny 2.2µH inductor and 10µF output capacitor. This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2, and two or three-cell alkaline batteries. The input voltage range up to 5.5V allows operation from a USB port and thin-film solar modules. The output voltage is user selectable by four VSEL pins within a range from 1.8V to 3.3V in 100mV steps. Texas Instruments TPS62740/TPS62742 features low output ripple voltage and low noise with a small output capacitor. Once the battery voltage comes close to the output voltage (close to 100% duty cycle), the device enters no ripple 100% mode operation to prevent an increase of output ripple voltage. The device then stops switching, and the output is connected to the input voltage. The integrated slew rate controlled load switch provides 0.6Ω (typ.) on-resistance and can distribute the selected output voltage to a temporarily used sub-system.

In Stock: 862

Stock:
862
Can Dispatch Immediately
On Order:
2 250
Expected 14/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,26 € 12,60 €
1,14 € 28,50 €
1,08 € 108,00 €
Full Reel (Order in multiples of 250)
0,903 € 225,75 €
0,886 € 886,00 €
0,869 € 2 172,50 €
0,84 € 4 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.