TPS62770YFPR

Texas Instruments
595-TPS62770YFPR
TPS62770YFPR

Mfr.:

Description:
Switching Voltage Regulators Tiny Single-chip Dua l Solution with 360 A 595-TPS62770YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Boost, Buck
1 V to 3 V
300 mA
2 Output
2.5 V
5.5 V
263 uA
1.05 MHz
- 40 C
+ 85 C
TPS62770
Reel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.001 % / mA
Operating Supply Current: 370 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: DC/DC Converter
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62770 Multi-Rail DC/DC Converter

Texas Instruments TPS62770 Multi-Rail DC/DC Converter is a tiny power solution for wearable applications. These applications include a 370nA ultra-low Iq step-down converter, a slew rate controlled load switch and a dual mode step-up converter. The output voltage of the step-down converter can be selected with three VSEL pins. These can be between 1.0V, 1.05V, 1.1V, 1.2V, 1.8V, 1.9V, 2.0V and 3.0V. The output voltage can be changed during operation. In shutdown mode, the output of the step-down converter is pulled to GND. The integrated load switch is internally connected to the output of the step-down converter and features slew rate control during turn-on phase. Once turned off, its output is connected to GND.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,11 € 3 330,00 €
1,09 € 6 540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,55 €
Min:
1

Similar Product

Texas Instruments TPS62770YFPT
Texas Instruments
Switching Voltage Regulators Tiny Single-chip Dua l Solution with 360 A 595-TPS62770YFPR