TPS62810QWRWYRQ1

Texas Instruments
595-TPS62810QWRWYRQ1
TPS62810QWRWYRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.75-V to 6-V 4-A step-down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
600 mV to 5.5 V
4 A
1 Output
2.75 V
6 V
15 uA
1.8 MHz to 4 MHz
- 40 C
+ 125 C
AEC-Q100
TPS62810
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.75 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Type: DC/DC Converter
Unit Weight: 11,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6281xM/-Q1/-EP Step-Down DC/DC Converters

Texas Instruments TPS6281xM/-Q1/-EP 1A/2A/3A/4A Step-Down DC/DC Converters offer high efficiency and ease of use based on a peak current mode control topology. The TPS6281xM/-Q1/-EP pin-to-pin, 1A, 2A, 3A, and 4A synchronous step-down DC/DC converters automatically enter power save mode (PSM) at light loads to sustain high efficiency across the complete load range. The device supplies 1% output voltage accuracy in PWM mode, which helps develop a power supply with high output voltage accuracy. The SS/TR pin permits the user to set the start-up time or form tracking of the output voltage to an external source, supporting external sequencing of different supply rails and limiting the inrush current during start-up.

In Stock: 6 065

Stock:
6 065 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,30 € 3,30 €
2,49 € 24,90 €
2,29 € 57,25 €
2,06 € 206,00 €
1,96 € 490,00 €
1,94 € 970,00 €
1,89 € 1 890,00 €
Full Reel (Order in multiples of 3000)
1,77 € 5 310,00 €
1,75 € 10 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.