TPS62821DLCT

Texas Instruments
595-TPS62821DLCT
TPS62821DLCT

Mfr.:

Description:
Switching Voltage Regulators 2.4-V to 5.5-V input 1-A step-down conv A 595-TPS62821DLCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-HR-8
Buck
600 mV to 4 V
1 A
1 Output
2.4 V
5.5 V
4 uA
2.2 MHz
- 40 C
+ 125 C
TPS62821
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62821EVM-005
Input Voltage: 2.4 V to 5.5 V
Load Regulation: 0.2 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Step-Down Converter
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6282x Step-Down Converters

Texas Instruments TPS6282x Step-Down Converters are easy-to-use synchronous step-down DC-DC converters with a very low quiescent current of only 4µA. Based on the DCS-Control topology, it provides a fast transient response. The internal reference allows regulation of the output voltage down to 0.6V with a high feedback voltage accuracy of 1% over the junction temperature range of -40°C to 125°C. These devices supply up to 4A output current from a 2.4V to 5.5V input voltage. These devices are pin-to-pin and BOM-to-BOM compatible. The entire solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or 22μF output capacitors.

In Stock: 1 058

Stock:
1 058 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,13 € 11,30 €
1,02 € 25,50 €
1,01 € 101,00 €
Full Reel (Order in multiples of 250)
0,856 € 214,00 €
0,823 € 411,50 €
0,819 € 819,00 €
0,769 € 1 922,50 €
0,752 € 3 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.