TPS62841DGRR

Texas Instruments
595-TPS62841DGRR
TPS62841DGRR

Mfr.:

Description:
Switching Voltage Regulators 60-nA quiescent curr ent (IQ) 1.8-V to 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-8
Buck
800 mV to 1.55 V
750 mA
1 Output
1.8 V
6.5 V
60 nA
1.8 MHz
- 40 C
+ 125 C
TPS62840
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 6.5 V
Load Regulation: 0 %/mA
Operating Supply Current: 120 nA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: High Efficiency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62840 High-Efficiency Step-Down Converters

Texas Instruments TPS62840 High-Efficiency Step-Down Converters come with ultra-low operating quiescent current of typically 60nA. These devices contain special circuitry to achieve just 150nA IQ in 100% mode to further extend battery life near the end of discharge. These devices use DCS control to cleanly power radios and operate with a typical switching frequency of 1.8MHz. In Power-Save Mode the device extends the light-load efficiency down to a load current range of 1µA and below.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 153
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,49 € 14,90 €
1,36 € 34,00 €
1,22 € 122,00 €
1,15 € 287,50 €
1,12 € 560,00 €
1,09 € 1 090,00 €
Full Reel (Order in multiples of 2500)
1,01 € 2 525,00 €
0,998 € 4 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.