TPS6285020MDRLR

Texas Instruments
595-TPS6285020MDRLR
TPS6285020MDRLR

Mfr.:

Description:
Switching Voltage Regulators 2.7-V to 6-V 2-A a d justable-frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
600 mV to 5.5 V
2 A
1 Output
2.7 V
6 V
17 uA
2.2 MHz
- 40 C
+ 125 C
TPS628502
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 6 V
Load Regulation: 0.05 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62850x/TPS62850x-Q1 Step-Down Converters

Texas Instruments TPS62850x/TPS62850x-Q1 Step-Down Converters are a family of pin-to-pin 1A and 2A high-efficiency, easy-to-use synchronous step-down DC/DC converters. These converters are based on a peak current mode control topology. The switching frequency is externally adjustable from 1.8MHz to 4MHz and can also be synchronized to an external clock in the same frequency range. In PWM/PFM mode, the TPS62850x/TPS62850x-Q1 automatically enters power save mode at light loads to maintain high efficiency across the whole load range. These converters provide a 1% output voltage accuracy in PWM mode, which helps design a power supply with high output voltage accuracy. The TPS62850x-Q1 devices are AEC-Q100 qualified for automotive applications. The converters are used in motor drives, building automation, and general purpose POL.

In Stock: 3 440

Stock:
3 440 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,08 € 10,80 €
0,98 € 24,50 €
0,869 € 86,90 €
0,816 € 204,00 €
0,785 € 392,50 €
0,781 € 781,00 €
0,731 € 1 462,00 €
Full Reel (Order in multiples of 4000)
0,715 € 2 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.