TPS629210DRLR

Texas Instruments
595-TPS629210DRLR
TPS629210DRLR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 17-V 1-A hi g h-efficiency low-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
400 mV to 5.5 V
1 A
1 Output
3 V
17 V
4 uA
2.5 MHz
- 40 C
+ 150 C
TPS629210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS629210EVM
Input Voltage: 3 V to 17 V
Operating Supply Current: 4 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS629210/TPS629210-Q1 Low IQ Buck Converter

Texas Instruments TPS629210/TPS629210-Q1 Low IQ Buck Converter is a highly efficient, small, and highly flexible synchronous step-down DC-DC converter that is easy to use. A wide 3V to 17V input voltage range supports various systems powered from either 12V, 5V, or 3.3V supply rails or single-cell or multi-cell Li-Ion batteries. The TPS629210/TPS629210-Q1 can be configured to run at either 2.5MHz or 1MHz in a forced PWM mode or a variable frequency (auto PFM) mode. In auto PFM mode, the device automatically transitions to power save mode at light loads to maintain high efficiency. The low 4µA typical quiescent current provides high efficiency down to small loads. 

In Stock: 1 515

Stock:
1 515
Can Dispatch Immediately
On Order:
12 000
Expected 22/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,825 € 20,63 €
0,731 € 73,10 €
0,687 € 171,75 €
0,66 € 330,00 €
0,643 € 643,00 €
0,633 € 1 266,00 €
Full Reel (Order in multiples of 4000)
0,603 € 2 412,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.