TPS631000EVM-075

Texas Instruments
595-TPS631000EVM-075
TPS631000EVM-075

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.5 V to 5.5 V
1.2 V to 5.3 V
TPS631000
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS631000EVM-075 Converter Evaluation Module

Texas Instruments TPS631000EVM-075 Converter Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TPS631000. The TPS631000 is a constant frequency peak current mode control buck-boost converter. The device has a typical 2.9A peak current limit and input voltage range of 1.6V to 5.5V. The Texas Instruments TPS631000 provides a power supply solution for system pre-regulator and voltage stabilizer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,55 € 72,55 €