TPS650002TRTETQ1

Texas Instruments
595-TPS650002TRTETQ1
TPS650002TRTETQ1

Mfr.:

Description:
Power Management Specialised - PMIC 2.25MHz step-down co nverter with dual L A 595-TPS650002TRTERQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650002
Automotive
SMD/SMT
WQFN-16
300 mA, 600 mA
6 V
1.6 V
2.8 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Application: Automotive Camera Module, Automotive Cluster, Automotive Infotainment, Automotive Sensor Fusion
Brand: Texas Instruments
Development Kit: TPS65000EVM-469
Input Voltage Range: 1.6 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage Range: 1.2 V to 2.8 V
Product: Single Chip Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 20,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650002-Q1 SVS Power Management ICs

Texas Instruments TPS650002-Q1 SVS Power Management ICs combine a single step-down converter with two low-dropout regulators, providing an automotive application solution. The 2.25MHz step-down converter enters a low-power mode at a light load, permitting maximum efficiency across the widest possible range of load currents. The step-down converter allows the use of a small inductor and capacitors to achieve a small solution size. A power-good status output can be used for sequencing.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,00 € 20,00 €
1,82 € 45,50 €
1,63 € 163,00 €
Full Reel (Order in multiples of 250)
1,55 € 387,50 €
1,51 € 755,00 €
1,44 € 1 440,00 €
1,39 € 3 475,00 €
1,37 € 6 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,07 €
Min:
1

Similar Product

Texas Instruments TPS650002TRTERQ1
Texas Instruments
Power Management Specialised - PMIC 2.25MHz step-down co nverter with dual L A 595-TPS650002TRTETQ1