TPS65032001RGERQ1

Texas Instruments
595-TPS65032001RGRQ1
TPS65032001RGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V 800mA PMIC with three buc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650320
SMD/SMT
VQFN-24
1.5 A
18.3 V
2.5 V
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 18.3 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 18.3 V
Output Voltage Range: 900 mV to 4 V
Product: Automotive Camera PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650320-Q1 Automotive Camera PMICs

Texas Instruments TPS650320-Q1 Automotive Camera PMICs are highly integrated power management ICs (PMICs) for automotive camera modules. This device combines one low-dropout (LDO) regulator and three step-down converters. The LDO can supply 300mA and operate with an input voltage range from 2.5V to 5.5V. The LDO and the step-down converters have separate voltage inputs. These inputs enable maximum design and sequencing flexibility. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). Each of the converters operates in a forced fixed-frequency PWM mode. The Texas Instruments TPS650320-Q1 is available in a 24-pin VQFN package (4.00mm × 4.00mm).

In Stock: 2 990

Stock:
2 990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
2,05 € 20,50 €
1,87 € 46,75 €
1,68 € 168,00 €
1,58 € 395,00 €
1,55 € 775,00 €
1,47 € 1 470,00 €
Full Reel (Order in multiples of 3000)
1,42 € 4 260,00 €
1,39 € 8 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.