TPS65033302RGERQ1

Texas Instruments
595-TPS65033302RGEQ1
TPS65033302RGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC 18-V PMIC with 3 buc k converters and 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650333
Automotive
SMD/SMT
VQFN-24
1.5 A
18.3 V
2.5 V
4 V
- 40 C
+ 125 C
Application: Driver Monitor, E-Mirror, Front View, Power Over Coax, Rear View, Surround View
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V, 4 V to 18.3 V
Output Voltage Range: 900 mV to 1.9 V, 1.8 V to 3.3 V, 2.5 V to 4 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650333-Q1 Automotive Camera PMIC

Texas Instruments TPS650333-Q1 Automotive Camera PMIC is a highly integrated power management IC (PMIC) for automotive camera modules. This device combines three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). All converters operate in a forced fixed-frequency PWM mode. The LDO can supply 300mA and works with an input voltage range from 2.5V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility. The Texas Instruments TPS650333-Q1 is available in a 24-pin VQFN package (4.00mm × 4.00mm).

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,07 € 30,70 €
2,82 € 70,50 €
2,55 € 255,00 €
2,42 € 605,00 €
2,40 € 1 200,00 €
2,25 € 2 250,00 €
2,23 € 6 690,00 €