TPS65145PWPR

Texas Instruments
595-TPS65145PWPR
TPS65145PWPR

Mfr.:

Description:
Power Management Specialised - PMIC Trp-Ch 1.3-A Swit Bo ost Converter A 595 A 595-TPS65145PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65145
LCD, TFT
SMD/SMT
HTSSOP-24
20 mA
5.8 V
2.7 V
30 V
- 40 C
+ 85 C
700 uA
Reel
Cut Tape
MouseReel
Application: LCD Displays
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.8 V
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.7 V to 5.8 V
Output Voltage Range: - 2 V to 30 V
Pd - Power Dissipation: 3.3 W
Product: LCD Supplies
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 915

Stock:
6 915 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,70 € 3,70 €
2,80 € 28,00 €
2,58 € 64,50 €
2,33 € 233,00 €
2,22 € 555,00 €
2,21 € 1 105,00 €
2,07 € 2 070,00 €
Full Reel (Order in multiples of 2000)
1,92 € 3 840,00 €
1,91 € 7 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,33 €
Min:
1

Similar Product

Texas Instruments TPS65145PWP
Texas Instruments
Power Management Specialised - PMIC Trp-Ch 1.3-A Swit Bo ost Converter A 595 A 595-TPS65145PWPR