TPS65160APWP

Texas Instruments
595-TPS65160APWP
TPS65160APWP

Mfr.:

Description:
Power Management Specialised - PMIC Bias Power Supply A 595-TPS65160APWPR A A 595-TPS65160APWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65160A
LCD, TFT
SMD/SMT
HTSSOP-28
14 V
9.2 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Input Voltage Range: 9.2 V to 14 V
Moisture Sensitive: Yes
Operating Supply Voltage: 9.2 V to 14 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 951,00 €
3,12 € 1 560,00 €
3,10 € 3 100,00 €
3,06 € 7 650,00 €