TPS651851RSLR

Texas Instruments
595-TPS651851RSLR
TPS651851RSLR

Mfr.:

Description:
Power Management Specialised - PMIC PMIC for E-Ink Vizp lex Enabled Electro A 595-TPS651851RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65185
Special Purpose
SMD/SMT
VQFN-48
200 mA
16.8 V
3 V
15 V
- 10 C
+ 85 C
5.5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 16.8 V
Moisture Sensitive: Yes
Output Voltage Range: - 15 V to 15 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 101,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS65185x Power Management Integrated Circuit

Texas Instruments TPS65185x Power Management Integrated Circuit (PMIC) is a single-chip power supply designed for E-Ink® Vizplex™ displays used in portable e-reader applications. This device supports panel sizes up to 9.7 inches and greater. Two high-efficiency DC-DC boost converters generate ±16V rails that are boosted to 22V and –20V by two change pumps. This feature provides the gate driver supply for the Vizplex panel. Two tracking LDOs create the ±15V source driver supplies that support up to 120/200mA (TPS65185/TPS651851) of output current. All rails are adjustable through the I2C interface to accommodate specific panel requirements.

In Stock: 2 923

Stock:
2 923 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
1,93 € 482,50 €
1,91 € 955,00 €
1,86 € 1 860,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4 375,00 €
1,74 € 8 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,17 €
Min:
1

Similar Product

Texas Instruments TPS651851RSLT
Texas Instruments
Power Management Specialised - PMIC PMIC for E-Ink Vizp lex Enabled Electro A 595-TPS651851RSLR