TPS65217ARSLT

Texas Instruments
595-TPS65217ARSLT
TPS65217ARSLT

Mfr.:

Description:
Power Management Specialised - PMIC Sgl Chip Pwr Sol A 5 95-TPS65217ARSLR A A 595-TPS65217ARSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65217
SMD/SMT
VQFN-48
2 A
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: AM335x
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 700 mA
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,76 € 6,76 €
5,21 € 52,10 €
4,82 € 120,50 €
4,39 € 439,00 €
Full Reel (Order in multiples of 250)
4,07 € 1 017,50 €
3,95 € 3 950,00 €
3,76 € 9 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,57 €
Min:
1

Similar Product

Texas Instruments TPS65217ARSLR
Texas Instruments
Power Management Specialised - PMIC Sgl Chip Pwr Sol A 5 95-TPS65217ARSLT A A 595-TPS65217ARSLT