TPS6521825RSLT

Texas Instruments
595-TPS6521825RSLT
TPS6521825RSLT

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for NXP i.MX A 595-TPS6521825RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6521825
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
10 V
1.2 V
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.2 V to 10 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 3.3 V
Output Voltage Range: 850 mV to 3.4 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6521825 Power Management ICs

Texas Instruments TPS6521825 Power Management ICs are single-chip power-management ICs (PMICs) to support the i.MX 8M Mini processor. The ICs are in conjunction with the LP873347 device. The Texas Instruments TPS6521825 is characterized across a –40°C to +105°C temperature range, making it ideal for industrial applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,86 € 28,60 €
2,64 € 66,00 €
2,39 € 239,00 €
Full Reel (Order in multiples of 250)
2,19 € 547,50 €
2,09 € 1 045,00 €
2,03 € 2 030,00 €
2,00 € 5 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,34 €
Min:
1

Similar Product

Texas Instruments TPS6521825RSLR
Texas Instruments
Power Management Specialised - PMIC Power Management IC (PMIC) for NXP i.MX A 595-TPS6521825RSLT