TPS6521845RSLT

Texas Instruments
595-TPS6521845RSLT
TPS6521845RSLT

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for NXP i.MX A 595-TPS6521845RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6521845
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
5.5 V
2.7 V
1.675 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 850 mV to 1.675 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6521845 Power Management IC (PMIC)

Texas Instruments TPS6521845 Power Management IC (PMIC) is a single-chip power management IC, specifically designed to support both portable (Li-Ion battery) and non-portable (5V adapter) applications. The device was designed for use with NXP i.MX 6Solo and 6DualLite processors. The Texas Instruments TPS6521845 is characterized across a –40°C to +105°C temperature range, making it suitable for a wide range of industrial applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,86 € 28,60 €
2,64 € 66,00 €
2,39 € 239,00 €
Full Reel (Order in multiples of 250)
2,20 € 550,00 €
2,15 € 1 075,00 €
2,06 € 2 060,00 €
2,04 € 5 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.