TPS65251-2RHAR

Texas Instruments
595-TPS65251-2RHAR
TPS65251-2RHAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V 18-V 3A/2A/2A TripleSynBuckConvert A 595-TPS65251-2RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
1.2 V
3 A
3 Output
300 kHz to 2.2 MHz
- 40 C
+ 125 C
TPS65251
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pin Count: 40
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65251-x Synchronous Triple Buck Converters

Texas Instruments TPS65251-x Synchronous Triple Buck Converters feature three synchronous wide-input range, high-efficiency buck converters. The converters are designed to simplify its application while giving the designer the option to optimize their usage according to the target application. The converters can operate in 5, 9, 12 or 15V systems and have integrated power transistors. The output voltage can be set externally using a resistor divider to any value between 0.8V and close to the input supply. Each converter features an enable pin that allows a delayed start-up for sequencing purposes, soft-start pin that allows adjustable soft-start time by choosing the soft-start capacitor. It also has a current limit (RLIMx) pin that enables the designer to adjust current limit by selecting an external resistor and optimize the choice of an inductor. The current mode control allows a simple RC compensation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,60 € 6 500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,99 €
Min:
1

Similar Product

Texas Instruments TPS65251-2RHAT
Texas Instruments
Switching Voltage Regulators 4.5-V 18-V 3A/2A/2A TripleSynBuckConvert A 595-TPS65251-2RHAR