TPS65251-2RHAT

Texas Instruments
595-TPS65251-2RHAT
TPS65251-2RHAT

Mfr.:

Description:
Switching Voltage Regulators 4.5-V 18-V 3A/2A/2A TripleSynBuckConvert A 595-TPS65251-2RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
800 mV to 17 V
3 A
3 Output
4.5 V
18 V
1 mA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
TPS65251
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 12 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Voltage Converter
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65251-x Synchronous Triple Buck Converters

Texas Instruments TPS65251-x Synchronous Triple Buck Converters feature three synchronous wide-input range, high-efficiency buck converters. The converters are designed to simplify its application while giving the designer the option to optimize their usage according to the target application. The converters can operate in 5, 9, 12 or 15V systems and have integrated power transistors. The output voltage can be set externally using a resistor divider to any value between 0.8V and close to the input supply. Each converter features an enable pin that allows a delayed start-up for sequencing purposes, soft-start pin that allows adjustable soft-start time by choosing the soft-start capacitor. It also has a current limit (RLIMx) pin that enables the designer to adjust current limit by selecting an external resistor and optimize the choice of an inductor. The current mode control allows a simple RC compensation.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,77 € 37,70 €
3,47 € 86,75 €
3,15 € 315,00 €
Full Reel (Order in multiples of 250)
2,99 € 747,50 €
2,90 € 1 450,00 €
2,86 € 2 860,00 €
2,83 € 7 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.