TPS65262-2RHBR

Texas Instruments
595-TPS65262-2RHBR
TPS65262-2RHBR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-18V Vin 3A/1A/ 1A Triple Synchronou A 595-TPS65262-2RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
Adjustable
3 A
5 Output
4.5 V
18 V
600 kHz
- 40 C
+ 85 C
TPS65262
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 790 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65262 Triple Synchronous Buck Converters

Texas Instruments TPS65262 Triple Synchronous Buck Converters are monolithic triple synchronous step-down (buck) converters with 3A/1A/1A output current. A wide 4.5V to 18V input supply voltage range encompasses the most intermediate bus voltage operating off 5V, 9V, 12V, or 15V power bus. The converters, with constant frequency peak current mode, are designed to simplify its application while giving designers options to optimize the system according to targeted applications. The device operates at a 600kHz fixed switching frequency. The loop compensations for buck2 and buck3 have been integrated for fewer external components. The 180° out-of-phase operation between buck1 and buck2, 3 (buck2 and buck3 run-in phase) minimizes the input filter requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,91 € 29,10 €
2,90 € 72,50 €
Full Reel (Order in multiples of 3000)
2,22 € 6 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,44 €
Min:
1

Similar Product

Texas Instruments TPS65262-2RHBT
Texas Instruments
Switching Voltage Regulators 4.5V-18V Vin 3A/1A/1 A A 595-TPS65262-2R A 595-TPS65262-2RHBR