TPS65279VTEVM

595-TPS65279VTEVM
TPS65279VTEVM

Mfr.:

Description:
Power Management IC Development Tools EVM for TPS65279V TSSOP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 18 V
680 mV to 1.95 V
TPS65279V
TPS65279
Brand: Texas Instruments
Description/Function: TPS65279V step-down converter evaluation module
For Use With: TPS65279V
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: