TPS65320CQPWPRQ1

Texas Instruments
595-TPS65320CQPWPRQ1
TPS65320CQPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3.6V to 3 6V 3.2A Buck Conver A 595-TPS65320DQPWPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
5 V
280 mA
2 Output
3.6 V
36 V
140 uA
2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS65320C
Reel
Brand: Texas Instruments
Input Voltage: 3.6 V to 36 V
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 155 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Tradename: Eco-mode
Type: DC/DC Converter
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65320C-Q1 Step-Down Converter

Texas Instruments TPS65320C-Q1 Step-Down Converter is a combination of a high-VIN DC-DC step-down converter with an adjustable switch-mode frequency from 100kHz to 2.5MHz and a high-VIN 280mA low-dropout (LDO) regulator. The input range is 3.6V to 36V for the buck regulator, and 3V to 36V for the LDO regulator. The buck regulator has an integrated high-side MOSFET. The LDO regulator features a low-input supply current of 45μA typical in no-load, also has an integrated MOSFET with an active-low, push-pull reset output pin. The input supply of the LDO regulator auto-source from the output of the buck regulator when it is in operation. Low-voltage tracking feature enables TPS65320C-Q1 to track the input supply during cold-crank conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,48 € 2 960,00 €

Similar Product

Texas Instruments TPS65320DQPWPRQ1
Texas Instruments
Power Management Specialised - PMIC Automotive 3.6V to 3 6V 3.2A buck conver