TPS65320QPWPRQ1

Texas Instruments
595-TPS65320QPWPRQ1
TPS65320QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators 40V SD Cnvtr w/ EcoM ode & LDO Reg A 595 A 595-TPS65320DQPWPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
20 V
3.2 A
1 Output
3.6 V
40 V
140 uA
100 kHz to 2.5 MHz
- 40 C
+ 150 C
AEC-Q100
TPS65320
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65320EVM
Input Voltage: 3.6 V to 40 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Type: Step Down Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,65 € 412,50 €
1,62 € 810,00 €
1,53 € 1 530,00 €
Full Reel (Order in multiples of 2000)
1,45 € 2 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS65320DQPWPRQ1
Texas Instruments
Power Management Specialised - PMIC Automotive 3.6V to 3 6V 3.2A buck conver