TPS65381QDAPRQ1

Texas Instruments
595-TPS65381QDAPRQ1
TPS65381QDAPRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Multi-Rail Pwr waive r required A 595-TP A 595-TPS65381AQDAPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65381
Automotive
SMD/SMT
HTSSOP-32
300 mA, 1.3 A
36 V
4.5 V
9.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 36 V
Moisture Sensitive: Yes
Output Voltage Range: 3.234 V to 9.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,31 € 8 620,00 €

Similar Product

Texas Instruments TPS65381AQDAPRQ1
Texas Instruments
Power Management Specialised - PMIC Multi-rail power sup ply (PMIC) for micr A 595-TPS65381AQDAPTQ1