TPS65580PWP

Texas Instruments
595-TPS65580PWP
TPS65580PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input Triple Sync SD Cnvtr A 595 A 595-TPS65580PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
760 mV to 7 V
2.5 A
3 Output
4.5 V
18 V
3 mA
700 kHz
- 40 C
+ 125 C
TPS65580
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 2.9 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Voltage Converter
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
1 470
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
3,58 € 35,80 €
3,10 € 77,50 €
2,96 € 207,20 €
2,83 € 792,40 €
2,74 € 1 534,40 €
2,69 € 2 824,50 €
2,64 € 6 652,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments TPS65580PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18V Input Triple Sync SD Cnvtr A 595 A 595-TPS65580PWP