TPS6565342RHDRQ1

Texas Instruments
595-TPS6565342RHDRQ1
TPS6565342RHDRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 4-MHz du al 3-A buck converte A 595-TPS6565342RHDTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
1 V to 3.36 V
3 A
2 Output
2.8 V
5.5 V
4 MHz
- 40 C
+ 125 C
AEC-Q100
TPS65653
Reel
Brand: Texas Instruments
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65653-Q1 Dual High-Current 3A Buck Converters

Texas Instruments TPS65653-Q1 Dual High-Current 3A Buck Converters provide a tight power specification for noise-sensitive applications. The converters feature two step-down DC/DC converters and general-purpose digital-output signals and are controlled by an I2C-compatible serial interface and an enable signal. The automatic PWM/PFM (AUTO mode) operation achieves high efficiency over a wide output-current range, and output voltage accuracy is improved by the remote voltage sensing compensating the IR drop between the regulator output and the point-of-load (PoL). The switching clock can also be forced to PWM mode and synchronized to an external clock to minimize the disturbances. The Texas Instruments TPS65653-Q1 series supports programmable start-up and shutdown delays and sequences, including GPO signals synchronized to the enable signal. The devices control the output slew rate to minimize output voltage overshoot and the in-rush current during start-up and voltage change.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,64 € 7 920,00 €

Similar Product

Texas Instruments TPS6565342RHDTQ1
Texas Instruments
Switching Voltage Regulators Automotive 4-MHz du al 3-A buck converte A 595-TPS6565342RHDRQ1