TPS65680EVM

Texas Instruments
595-TPS65680EVM
TPS65680EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR DEVICE TPS65 680RSN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
- 18 V to - 4 V, 2.7 V to 5.5 V, 9 V to 40 V
TPS65680
TPS65680
Brand: Texas Instruments
Description/Function: Programmable Level Shifter
For Use With: Large Format LCD display
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65680EVM Evaluation Module

Texas Instruments TPS65680EVM Programmable Level Shifter Evaluation Module is configured to evaluate the operation of the TPS65680 level shifter. The TPS65680 18-channel pattern-programmable shifter provides overcurrent protection for use in large-format LCD display applications such as TVs and monitors. The TPS65680EVM offers a graphical user interface (GUI) permitting the programming of the device from a Windows 7 or 10 PC. The Evaluation Module allows easy access to all 18 outputs, three supplies, and logic inputs. The TPS65680EVM has easy-to-follow pattern examples and how-to videos available for first-time programming.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €