TPS657201YFFR

Texas Instruments
595-TPS657201YFFR
TPS657201YFFR

Mfr.:

Description:
Battery Management 2-Channel Power Mana gement IC (PMIC) wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
600 mV to 5.6 V
400 mA
4.35 V to 28 V
DSBGA-25
SMD/SMT
TPS65720
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65720EVM-515
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 33 uA
Pd - Power Dissipation: 1.8 W
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6572x 2-Channel Power Management IC (PMIC)

Texas Instruments TPS6572x 2-Channel Power Management IC (PMIC) is targeted for Bluetooth headsets or other portable low-power consumer-end equipment. The device contains a USB friendly Lithium-Ion battery charger, a highly efficient step-down converter, a low-dropout linear regulator, and additional supporting functions. The TPS6572x is controlled by an I2C interface. Several settings can be customized by the use of non-volatile memory which is factory programmed. The 2.25MHz step-down converter enters a low-power mode at light load for maximum efficiency across the widest possible range of load currents. For low-noise applications, the TPS6572x can be forced into fixed-frequency PWM mode using the I2C-compatible interface.

In Stock: 3 221

Stock:
3 221 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3221 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,89 € 18,90 €
1,74 € 43,50 €
1,56 € 156,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,37 € 1 370,00 €
Full Reel (Order in multiples of 3000)
1,28 € 3 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.